135101-07-60.00

Heilind Number:AMR135101-07-60.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-07-60.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-142 60 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-07-60.00
Overall Length:60 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-07-60.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly. Measuring 60 inches in length and designed with RG-142 50 Ohm cable, it ensures optimal signal transmission with minimal interference. The straight plug connectors at both ends offer a secure and reliable connection, perfect for various applications in wire management, cable assemblies, and coaxial setups. Upgrade your setup with this essential component for seamless and efficient data transfer.