135101-07-72.00

Heilind Number:AMR135101-07-72.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-07-72.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-142 72 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-07-72.00
Overall Length:72 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-07-72.00

Detailed Description

Enhance your connectivity with this high-performance SMA Straight Plug to SMA Straight Plug RG-142 Cable Assembly. Designed for seamless communication, this 72-inch cable boasts a 50-ohm impedance, making it ideal for a wide range of applications. The RG-142 cable type ensures reliable signal transmission, while the straight plug connectors offer a secure and stable connection. Whether you're in need of efficient wire management or seeking to optimize your cable assemblies, this RoHS-compliant product is a must-have in your toolkit. Upgrade your setup today and experience enhanced performance like never before.