135101-07-M0.25

Heilind Number:AMR135101-07-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:135101-07-M0.25
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-142 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-07-M0.25
Overall Length:9.84 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-07-M0.25

Detailed Description

Enhance your connectivity with our SMA Straight Plug to SMA Straight Plug RG-142 cable assembly. Measuring at 250 mm in length, this 50 Ohm impedance cable is meticulously crafted for optimal performance. Its RG-142 cable type ensures reliable signal transmission, while the straight plug connectors offer secure and seamless attachment. Ideal for various applications, this high-quality coaxial cable assembly is a must-have for efficient wire management. Elevate your setup with this essential component for seamless data transmission.