135101-07-M0.50

Heilind Number:AMR135101-07-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135101-07-M0.50
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-142 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-07-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-07-M0.50

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug RG-142 Cable. Measuring 500mm in length, it offers seamless transmission with its 50 Ohm impedance, perfect for a wide range of applications. Crafted with precision, this cable assembly features RG-142.1 cable type, ensuring optimal performance. The straight plug connectors at both ends guarantee a secure and stable connection. Ideal for wire management and coaxial setups, this cable is a reliable choice for your networking needs. Upgrade your setup with this essential component and experience superior signal transmission.