| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-07-M0.75 |
| Overall Length: | 29.53 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-142 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-07-M0.75 |
135101-07-M0.75
| Heilind Number: | AMR135101-07-M0.75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-07-M0.75 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA devices with our high-quality RG-142 coaxial cable assembly. Featuring straight plug connectors on both ends, this 750mm cable offers a seamless 50 Ohm impedance for optimal signal transmission. With an overall length of 29.53 inches, it provides ample reach for various applications. Constructed with precision and durability in mind, it's a reliable choice for wire management in professional settings. Upgrade your connectivity with this essential component.

