| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-03.00 |
| Overall Length: | 3 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-03.00 |
135101-R1-03.00
| Heilind Number: | AMR135101-R1-03.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-03.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 3 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA interfaces with this straight plug to straight plug hand-formable cable assembly. Measuring 3 inches in length, it's ideal for efficient signal transmission. The 50 ohm impedance ensures reliable performance, while the 0.085-inch hand-formable cable type offers flexibility in installation. With SMA connectors on both ends, it's perfect for various applications. RoHS compliant, this high-quality assembly guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential coaxial cable assembly.

