| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-06.00 |
135101-R1-06.00
| Heilind Number: | AMR135101-R1-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-06.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with this SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Designed for optimal performance, this 6-inch cable features a 0.085-inch hand-formable construction, perfect for custom installations. With a 50-ohm impedance, it guarantees reliable signal transmission in any setup. The SMA connectors on both ends offer a secure and stable connection, making it ideal for a wide range of applications. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your cable management system with this essential component, a must-have in any setup requiring coaxial cable assemblies.

