| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-09.00 |
| Overall Length: | 9 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-09.00 |
135101-R1-09.00
| Heilind Number: | AMR135101-R1-09.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-09.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 9 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two SMA devices with this high-quality cable assembly, featuring straight plug connectors on both ends. Measuring 9 inches in length, it offers flexibility for various setups while maintaining a 50 ohm impedance for optimal signal transmission. The hand-formable 0.085-inch cable type ensures durability and reliable performance. Perfect for applications requiring secure and efficient coaxial connections, this assembly is a must-have for any setup involving SMA technology.

