| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-11.00 |
| Overall Length: | 11 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-11.00 |
135101-R1-11.00
| Heilind Number: | AMR135101-R1-11.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-11.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 11 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality cable assembly, featuring SMA straight plug connectors on both ends. Designed for optimal performance, it boasts a hand-formable 0.085-inch cable with an 11-inch length, making it suitable for various applications. With a 50-ohm impedance, it ensures reliable signal transmission. Perfect for wire management and coaxial setups, this assembly guarantees seamless connectivity in any setting. Upgrade your networking or telecommunications system with this versatile and durable solution.

