| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-18.00 |
135101-R1-18.00
| Heilind Number: | AMR135101-R1-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-18.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly. Featuring hand-formable 0.085-inch cable, it ensures optimal signal transmission over its 18-inch length. With 50 ohms impedance and durable construction, this cable is perfect for a wide range of applications. Whether you're in need of secure connections for data transfer or signal integrity, this cable assembly delivers reliable performance. Its SMA connectors offer a seamless fit, making it ideal for various wire management and coaxial cable assembly needs. Trust in the quality of this essential component for your connectivity solutions.

