| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-24.00 |
135101-R1-24.00
| Heilind Number: | AMR135101-R1-24.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-24.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring SMA Straight Plug to SMA Straight Plug connectors. Hand-formable and measuring 0.085 inches in diameter, this 24-inch cable ensures optimal signal transmission in a 50 Ohm impedance setting. Ideal for wire management and coaxial applications, it guarantees reliable performance and durability. Upgrade your setup with this essential component, perfect for various professional and industrial uses.

