| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-M0.25 |
135101-R1-M0.25
| Heilind Number: | AMR135101-R1-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-M0.25 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 0.085 inches in cable thickness and 250 mm in length, this 50 Ohm impedance coaxial cable offers reliable signal transmission. Its durable construction and 9.84-inch overall length make it ideal for various wire management applications. With SMA connectors on both ends, it ensures a secure and seamless connection. Upgrade your setup with this essential component for efficient data transfer.

