| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-M0.75 |
| Overall Length: | 29.53 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-M0.75 |
135101-R1-M0.75
| Heilind Number: | AMR135101-R1-M0.75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-M0.75 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 750 mm Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect SMA devices with this high-quality hand formable cable assembly. Designed for optimal signal transmission, the SMA Straight Plug to SMA Straight Plug configuration ensures a secure and reliable connection. With a 0.085 inch diameter and 750mm length, this cable assembly is perfect for applications requiring flexibility and precision. Operating at 50 Ohms impedance, it guarantees efficient data transfer. The durable construction and meticulous craftsmanship make it a dependable choice for wire management in various settings. Trust in the seamless performance of this coaxial cable assembly for your connectivity needs.

