| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-M1.00 |
| Overall Length: | 39.37 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-M1.00 |
135101-R1-M1.00
| Heilind Number: | AMR135101-R1-M1.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-M1.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring at 0.085 inches in diameter and 1 meter in length, it ensures efficient signal transmission with its 50-ohm impedance. The flexible, hand-formable design offers versatility for various applications, while the durable construction guarantees long-lasting performance. Perfect for wire management and coaxial cable assemblies, this essential component is a must-have for any professional setup. Stay seamlessly connected with this reliable SMA to SMA cable assembly.

