| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-03.00 |
| Overall Length: | 3 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-03.00 |
135101-R2-03.00
| Heilind Number: | AMR135101-R2-03.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-03.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 3 in Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Engineered for optimal performance, this 3-inch long cable boasts a 0.141-inch hand-formable design, ensuring flexibility and efficiency in your setup. With a 50-ohm impedance and RoHS compliance, it guarantees high-quality signal transmission while meeting environmental standards. Whether for professional or personal use, this cable assembly is the perfect solution for your coaxial connection needs, delivering reliable and durable performance every time. Elevate your connectivity experience with this essential component.

