| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-04.00 |
| Overall Length: | 4 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-04.00 |
135101-R2-04.00
| Heilind Number: | AMR135101-R2-04.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-04.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 4 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch Cable Assembly. Measuring 4 inches in length, this high-quality coaxial cable features a 50 Ohm impedance, making it ideal for various applications. Crafted from durable materials, it ensures reliable signal transmission. With SMA connectors on both ends, it offers a secure and seamless connection. RoHS compliant, it meets environmental standards, while its hand-formable design allows for flexible installation. Perfect for wire management in a variety of settings, this cable assembly is a must-have for maintaining optimal connectivity.

