| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-09.00 |
| Overall Length: | 9 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-09.00 |
135101-R2-09.00
| Heilind Number: | AMR135101-R2-09.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-09.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 9 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA-compatible devices with this straight plug to straight plug hand formable cable assembly. Measuring 9 inches in length, it offers convenient flexibility for your setup. The 0.141-inch hand-formable cable ensures reliable signal transmission, while the 50-ohm impedance is ideal for various applications. Whether you're working on wire management or creating a coaxial cable assembly, this high-quality product is a versatile solution.

