| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-11.00 |
| Overall Length: | 11 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-11.00 |
135101-R2-11.00
| Heilind Number: | AMR135101-R2-11.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-11.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 11 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect your devices with precision using our SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Featuring a 0.141-inch cable with an overall length of 11 inches, this assembly ensures a secure and efficient connection in any setup. With a 50 Ohm impedance and high-quality construction, it guarantees reliable signal transmission. The straight plug connectors on both ends offer convenience and flexibility, making it ideal for various applications. Perfect for wire management and coaxial setups, this cable assembly is a must-have for any professional or DIY project.

