| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-18.00 |
135101-R2-18.00
| Heilind Number: | AMR135101-R2-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-18.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 18 inches in length, this high-quality coaxial cable features 50 ohms impedance, making it ideal for reliable signal transmission. Crafted from durable hand-formable .141-inch cable, it ensures flexibility and longevity in your connectivity solutions. With SMA connectors on both ends, this cable assembly guarantees a secure and efficient connection. Perfect for various applications, it is a must-have in your wire management and cable assembly toolkit. Trust in its superior performance for seamless communication.

