| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-M0.25 |
135101-R2-M0.25
| Heilind Number: | AMR135101-R2-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-M0.25 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with this high-quality cable assembly, featuring straight plug connectors on both ends for seamless integration. Designed for optimal signal transmission, the hand-formable 0.141-inch cable ensures flexibility and durability, with a 250mm length providing ample reach. With a 50 Ohm impedance, it's perfect for various applications requiring reliable connectivity. Whether for professional or personal use, this SMA to SMA cable assembly guarantees efficient performance, essential for any wire management setup. Upgrade your coaxial connections today with this essential component.

