| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-M0.50 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-M0.50 |
135101-R2-M0.50
| Heilind Number: | AMR135101-R2-M0.50 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-M0.50 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 500mm in length and featuring a 0.141-inch diameter, this cable ensures optimal signal transmission with its 50 Ohm impedance. The hand-formable design allows for easy installation in various setups, while the durable construction guarantees long-lasting performance. Perfect for use in wire management and coaxial cable assemblies, this SMA to SMA connector is a reliable solution for your connectivity needs. Upgrade your setup with this essential component today.

