| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-M1.00 |
| Overall Length: | 39.37 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-M1.00 |
135101-R2-M1.00
| Heilind Number: | AMR135101-R2-M1.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-M1.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, designed for seamless transmission in demanding environments. Featuring SMA straight plug connectors on both ends, it ensures secure and reliable connections. The hand-formable 0.141-inch cable with a 39.37-inch length offers flexibility and convenience in installation. With a 50-ohm impedance, it guarantees efficient signal transfer. Ideal for various applications requiring precise and durable coaxial cable assemblies, this product is a must-have for professionals in the field. Upgrade your setup with this premium solution and experience enhanced performance.

