| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135102-04-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | RG-58 |
| Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR135102-04-24.00 |
135102-04-24.00
Specifications
Detailed Description
Enhance your connectivity with this high-quality 24-inch SMA to Unterminated Cable Assembly. Designed for optimal performance, this RG-58.1 coaxial cable features SMA connectors on both ends, with a right-angle plug style for seamless integration. With a 50 Ω impedance, it ensures reliable signal transmission in various applications. Whether you're in need of durable wire management solutions or seeking to streamline your cable assemblies, this product is a versatile and essential addition to your toolkit. Upgrade your setup with the assurance of quality and performance that defines our range of coaxial cable assemblies.

