135103-01-18.00

Heilind Number:AMR135103-01-18.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-01-18.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-01-18.00
Overall Length:18 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-01-18.00

Detailed Description

Enhance your connectivity with this high-quality RG-316 coaxial cable assembly. Featuring a SMA right angle plug on one end and a SMA straight plug on the other, it offers seamless compatibility for various applications. With an 18-inch length, it provides flexibility in setup while maintaining a 50 Ohm impedance for reliable signal transmission. The durable construction and precise connectors ensure lasting performance, making it an essential component for efficient wire management in any professional setting. Elevate your connectivity solutions with this meticulously crafted cable assembly.