135103-01-36.00

Heilind Number:AMR135103-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-01-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-01-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-01-36.00

Detailed Description

Connect with ease using our SMA Right Angle Plug to SMA Straight Plug RG-316 Cable Assembly. With a generous 36-inch length, this high-quality coaxial cable ensures reliable signal transmission with its 50 ohm impedance. The cable features SMA connectors on both ends, with a convenient right angle plug at one end and a straight plug at the other, making it suitable for various connectivity needs. Crafted from RG-316 cable, it offers durable and efficient performance. Whether you're setting up a network or working on electronic projects, this cable assembly is a must-have for seamless connections.