135103-01-48.00

Heilind Number:AMR135103-01-48.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-01-48.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-01-48.00
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-01-48.00

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Plug RG-316 Cable Assembly. Measuring 48 inches in length, it offers optimal reach for seamless installations. Crafted with precision, the 50 Ohm impedance ensures reliable signal transmission. The cable, made of durable RG 316 material, guarantees long-lasting performance. Featuring an SMA to SMA connector configuration, it's perfect for various applications. The Right Angle Plug and Straight Plug design offers flexibility in tight spaces. Rest assured, this cable assembly is also RoHS compliant, aligning with environmental standards. Upgrade your wire management setup with this essential component.