| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135103-01-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135103-01-M0.25 |
135103-01-M0.25
| Heilind Number: | AMR135103-01-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135103-01-M0.25 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality RG-316 coaxial cable assembly. Featuring an SMA right angle plug on one end and an SMA straight plug on the other, this 9.84-inch cable offers seamless compatibility for your communication needs. With a 50 ohm impedance and durable construction, it ensures reliable signal transmission in any setting. Perfect for wire management and various applications, this cable assembly is a must-have for efficient connectivity solutions.

