135103-01-M0.50

Heilind Number:AMR135103-01-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135103-01-M0.50
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-01-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-01-M0.50

Detailed Description

Enhance your signal transmission with our meticulously crafted SMA Right Angle Plug to SMA Straight Plug RG-316 Coaxial Cable Assembly. Measuring 500mm in length and boasting a 50 Ohm impedance, this high-quality cable ensures optimal performance in any connectivity setup. The RG 316 cable type guarantees durability and reliability, while the SMA connectors, with a Right Angle Plug on one end and a Straight Plug on the other, offer versatile compatibility. Perfect for professional wire management, this assembly is a must-have for seamless communication in any application. Elevate your connectivity experience with this essential component.