135103-01-M0.75

Heilind Number:AMR135103-01-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:135103-01-M0.75
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-01-M0.75
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-01-M0.75

Detailed Description

Stay connected with ease using this SMA Right Angle Plug to SMA Straight Plug RG-316 Cable Assembly. With a generous 750mm length, this 50 Ohm impedance cable ensures reliable signal transmission in various applications. Crafted from high-quality RG 316 cable, it guarantees durability and performance. The right angle plug and straight plug connectors offer flexibility in setup, while the 29.53-inch overall length provides ample reach. Perfect for wire management and coaxial setups, this assembly is a must-have for seamless connectivity.