135103-01-M1.00

Heilind Number:AMR135103-01-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-01-M1.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-01-M1.00
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-01-M1.00

Detailed Description

Easily connect SMA-compatible devices with this high-quality cable assembly. Featuring a SMA right angle plug on one end and a SMA straight plug on the other, it ensures a secure and reliable connection. The RG-316 cable, with a 1-meter length, is perfect for various applications, offering low signal loss and high-frequency performance. With an impedance of 50 ohms, it guarantees optimal signal integrity. Whether for professional or personal use, this cable assembly is a dependable choice for wire management and coaxial setups.