135103-02-03.00

Heilind Number:AMR135103-02-03.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-02-03.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-174 3 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-02-03.00
Overall Length:3 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-02-03.00

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Plug RG-174 Cable Assembly, perfect for maintaining signal integrity in tight spaces. With a convenient 3-inch length, it offers flexibility for various setups while ensuring a reliable 50 Ohm impedance. The RG-174 cable type guarantees optimal performance, making it ideal for demanding applications. Featuring an SMA to SMA configuration, it's versatile and compatible with a wide range of devices. The Right Angle Plug and Straight Plug connectors provide secure and stable connections, meeting the highest industry standards for quality and performance. Upgrade your cable management setup with this essential component.