135103-02-12.00

Heilind Number:AMR135103-02-12.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-02-12.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-174 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-02-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-02-12.00

Detailed Description

Easily connect SMA devices with this high-quality cable assembly. Featuring a right angle plug on one end and a straight plug on the other, it's perfect for tight spaces or specific configurations. The RG-174 cable provides reliable signal transmission, while the 50 ohm impedance ensures optimal performance. With a 12-inch length, it offers flexibility for various setups. Whether you're in need of wire management solutions or coaxial cable assemblies, this product meets RoHS compliance standards for environmental responsibility. Upgrade your connectivity with this SMA to SMA cable.