135103-02-24.00

Heilind Number:AMR135103-02-24.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-02-24.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-174 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-02-24.00
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-02-24.00

Detailed Description

Easily connect your SMA devices with this high-quality cable assembly. Featuring a right angle SMA plug on one end and a straight SMA plug on the other, it's perfect for tight spaces or specific connection requirements. The RG-174 cable type ensures reliable signal transmission over its 24-inch length, while the 50 ohm impedance guarantees optimal performance. Whether you're setting up a new system or replacing an existing cable, this SMA to SMA assembly is a versatile and essential tool for your wire management needs.