135103-02-36.00

Heilind Number:AMR135103-02-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-02-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-174 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-02-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-02-36.00

Detailed Description

Easily connect SMA devices with this high-quality cable assembly. Featuring a right angle plug on one end and a straight plug on the other, it ensures a secure and reliable connection. With 36 inches of RG-174 cable, it offers flexibility in positioning your devices while maintaining a stable 50 ohm impedance. Perfect for various applications, this SMA to SMA cable assembly is a versatile and essential component for your setup. Keep your connections strong and signal quality high with this meticulously engineered solution.