135103-02-M0.25

Heilind Number:AMR135103-02-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:135103-02-M0.25
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-174 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-02-M0.25
Overall Length:9.84 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-02-M0.25

Detailed Description

Effortlessly connect SMA devices with our high-quality cable assembly. Featuring a right-angle SMA plug on one end and a straight SMA plug on the other, this RG-174 cable ensures a secure and reliable connection. With a length of 250 mm, it offers flexibility in various setups. The 50 Ohm impedance guarantees optimal signal transmission, while the durable construction of the cable and connectors ensures long-lasting performance. Ideal for wire management in a variety of applications, this SMA to SMA assembly is a must-have for seamless connectivity.