135103-02-M0.50

Heilind Number:AMR135103-02-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135103-02-M0.50
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-174 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-02-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-02-M0.50

Detailed Description

Equip your communication setup with optimal connectivity using this SMA Right Angle Plug to SMA Straight Plug Cable Assembly. With a length of 500mm, it offers flexibility in positioning devices while maintaining a stable connection. The RG-174 cable type ensures efficient signal transmission, with a 50 Ohm impedance for consistent performance. Featuring SMA connectors at both ends, it's perfect for various applications in need of reliable coaxial cable assemblies. The right-angle plug and straight plug design further enhance versatility, making it a valuable addition to your wire management toolkit. Upgrade your network infrastructure with this high-quality cable assembly, ideal for professionals in the field of telecommunications and electronics.