135103-02-M0.75

Heilind Number:AMR135103-02-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:135103-02-M0.75
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-174 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-02-M0.75
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-02-M0.75

Detailed Description

Enhance your connectivity with our SMA Right Angle Plug to SMA Straight Plug RG-174 Cable Assembly. Measuring 750mm in length, this high-quality coaxial cable ensures optimal signal transmission over its 50 Ohm impedance. Crafted with precision, it features SMA connectors on both ends - a Right Angle Plug on one and a Straight Plug on the other, making it versatile for various applications. The RG-174 cable type guarantees durability and reliable performance, while its sleek design complements any setup. Perfect for wire management in professional settings or at home, this cable assembly is a must-have for seamless connectivity. Elevate your connections with ease and precision with this essential product.