135103-03-06.00

Heilind Number:AMR135103-03-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-03-06.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 DS 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-03-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-03-06.00

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Plug Cable Assembly. Measuring 6 inches in length, it is crafted from durable RG-316 DS cable, ensuring reliable signal transmission. With 50 Ohms impedance and full compliance with RoHS standards, this assembly guarantees optimal performance while meeting environmental regulations. The SMA to SMA configuration, featuring a Right Angle Plug and Straight Plug, offers versatility in various applications. Perfect for wire management and coaxial setups, it is a must-have component for your connectivity needs.