135103-03-36.00

Heilind Number:AMR135103-03-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-03-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 DS 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-03-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-03-36.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly featuring an SMA Right Angle Plug to SMA Straight Plug configuration. Measuring 36 inches in length, it ensures ample reach for your networking needs. Designed for optimal performance, the cable boasts a 50 Ohm impedance and is crafted from durable RG-316 DS coaxial cable. The right angle plug and straight plug connectors offer versatility in setup, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for applications requiring reliable signal transmission, this cable assembly is a must-have for efficient wire management.