| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135103-03-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-316 DS |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135103-03-M0.25 |
135103-03-M0.25
| Heilind Number: | AMR135103-03-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135103-03-M0.25 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our SMA Right Angle Plug to SMA Straight Plug RG-316 DS Cable Assembly. With a length of 250 mm and impedance of 50 ohms, this high-quality coaxial cable ensures reliable signal transmission. The RG-316 DS cable type guarantees optimal performance, while the R/A Plug to Str Plug configuration offers versatile connectivity options. Perfect for wire management and various applications, this cable assembly is a must-have for your setup.

