135103-03-M0.75

Heilind Number:AMR135103-03-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:135103-03-M0.75
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 DS 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-03-M0.75
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-03-M0.75

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Plug Cable Assembly. With a 750mm length and a 50 Ohm impedance, it ensures optimal signal transmission. The RG-316 DS cable type guarantees durability and reliable performance. Perfect for various applications, this cable assembly features an SMA to SMA connection, with a Right Angle Plug on one end and a Straight Plug on the other. Ideal for wire management and seamless integration, it's a must-have for any setup requiring coaxial cable assemblies. Upgrade your connectivity solution with this essential component.