135103-03-M2.00

Heilind Number:AMR135103-03-M2.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-03-M2.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-316 DS 2 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-03-M2.00
Overall Length:78.74 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-03-M2.00

Detailed Description

Enhance your connectivity with this SMA Right Angle Plug to SMA Straight Plug RG-316 DS cable assembly. Designed for optimal performance, this 2-meter long cable boasts a 50-ohm impedance, making it ideal for high-frequency applications. The durable RG-316 DS cable type ensures reliable signal transmission, while the SMA connectors, featuring a right angle plug on one end and a straight plug on the other, offer versatility in connectivity. Whether you're in need of secure connections for your wireless networking, telecommunications, or test and measurement setups, this cable assembly is a dependable choice. Upgrade your wire management and streamline your cable connections with this essential component.