135103-04-06.00

Heilind Number:AMR135103-04-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-04-06.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-58 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-04-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-04-06.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring an SMA Right Angle Plug to SMA Straight Plug configuration. With an overall length of 6 inches and constructed for 50 Ohm impedance, this cable is ideal for various applications. The RG-58 cable type ensures reliable signal transmission, while the RoHS compliance guarantees environmentally friendly manufacturing. Perfect for wire management and coaxial setups, this assembly is a must-have for seamless connectivity in your projects.