135103-04-12.00

Heilind Number:AMR135103-04-12.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-04-12.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-58 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-04-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-04-12.00

Detailed Description

Easily connect SMA devices with our SMA Right Angle Plug to SMA Straight Plug RG-58 Cable Assembly. This 12-inch cable features high-quality RG-58 coaxial construction, ensuring optimal signal transmission with its 50 Ohm impedance. The right-angle SMA plug at one end and straight SMA plug at the other offer versatile connectivity options, perfect for various applications. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential wire management solution. Ideal for professionals in need of reliable coaxial cable assemblies, it's a must-have in any toolkit.