135103-04-24.00

Heilind Number:AMR135103-04-24.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-04-24.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-58 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-04-24.00
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-04-24.00

Detailed Description

Connect with precision using this SMA Right Angle Plug to SMA Straight Plug Coaxial Cable Assembly, designed for seamless signal transmission. With an impedance of 50 ohms and an RG-58 cable type, this 24-inch cable ensures optimal performance in various applications. The SMA connector end 1 features a right-angle plug, while the end 2 boasts a straight plug, offering versatility in connectivity. Perfect for wire management and maintaining signal integrity, this assembly is a reliable choice for your coaxial cable needs.