135103-04-36.00

Heilind Number:AMR135103-04-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-04-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-58 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-04-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-04-36.00

Detailed Description

Enhance your cable connectivity with this high-quality Coaxial Cable Assembly. Featuring an SMA Right Angle Plug on one end and an SMA Straight Plug on the other, this 36-inch cable is perfect for various applications. With a 50 Ohm impedance and RG-58 cable type, it ensures optimal signal transmission. Both connectors are designed for secure and reliable connections, meeting RoHS compliance standards for environmental responsibility. Upgrade your wire management setup with this essential component.