| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135103-07-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-142 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135103-07-06.00 |
135103-07-06.00
| Heilind Number: | AMR135103-07-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135103-07-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality coaxial cable assembly, featuring an SMA right angle plug on one end and an SMA straight plug on the other. The RG-142 cable type ensures optimal performance, while its 6-inch length offers flexibility in various setups. With 50 ohms impedance, this cable assembly is ideal for demanding applications. Upgrade your wire management with this essential component, perfect for ensuring seamless signal transmission in any project.

