135103-07-12.00

Heilind Number:AMR135103-07-12.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-07-12.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-142 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-07-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-07-12.00

Detailed Description

Easily connect SMA-compatible devices with this high-quality cable assembly. Featuring a right-angle plug at one end and a straight plug at the other, it's perfect for tight spaces or precise connections. With an impedance of 50 ohms and RG-142 cable type, this 12-inch length assembly ensures reliable signal transmission. Ideal for wire management in various applications, it's a versatile and essential component for your setup. Explore our range of coaxial cable assemblies for more connectivity solutions.