| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135103-07-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-142 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135103-07-24.00 |
135103-07-24.00
| Heilind Number: | AMR135103-07-24.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135103-07-24.00 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect devices with our SMA Right Angle Plug to SMA Straight Plug RG-142 Cable Assembly. Measuring 24 inches in length and boasting a 50 ohm impedance, this coaxial cable ensures reliable signal transmission. The straight and right-angle SMA connectors offer versatile connectivity options, while the RG-142 cable type guarantees durability and performance. Ideal for wire management in various applications, this high-quality cable assembly is a must-have for seamless connectivity.

