| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135103-07-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-142 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135103-07-36.00 |
135103-07-36.00
| Heilind Number: | AMR135103-07-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135103-07-36.00 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect SMA devices with this high-quality cable assembly, featuring a right angle plug on one end and a straight plug on the other. Made with RG-142 cable, it ensures reliable signal transmission over its 36-inch length. With a 50 Ohm impedance, it is suitable for various applications. Perfect for wire management, it's a must-have for seamless connectivity in your setup.

